
* Images are for reference only
MINI57TDE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- MINI57TDE
- JLCPCB Part #
- C2640193
- Package
- QFN-32-EP(4x4)
- Description
- -40℃~+105℃ 12bit 2.1V~5.5V 22 29.5KB 32 Bit 48MHz 4KB ARM Cortex-M0 External FLASH QFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.8011
10+
$1.4531
30+
$1.2936
100+
$1.1293
500+
$1.0568
1000+
$1.0246
Related Products
Welcome back, may I help you?