
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | Microchip Tech | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 2.7V~18V | |
| Supply Current | 255uA | |
| Features | Adjustable duty cycle oscillation、Reset function、Shutdown control、Schmitt trigger input |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC1557YD5-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | Microchip Tech | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 2.7V~18V | |
| Supply Current | 255uA | |
| Features | Adjustable duty cycle oscillation、Reset function、Shutdown control、Schmitt trigger input |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC1557YD5-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC1557YD5-TR datasheets or manufacturer documentation.
Datasheet: MIC1557YD5-TR Datasheet (PDF)
The MIC1557YD5-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.