



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | SIP-3 | |
| Wavelength - Dominant | 465nm~474nm、630nm~650nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Luminous Intensity | 60mcd、1cd | |
| Power(Watts) | 80mW | |
| Illumination Color | Red, Blue | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 1.8V~2.4V、2.8V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHLA3029RBTS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | SIP-3 | |
| Wavelength - Dominant | 465nm~474nm、630nm~650nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Luminous Intensity | 60mcd、1cd | |
| Power(Watts) | 80mW | |
| Illumination Color | Red, Blue | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 1.8V~2.4V、2.8V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHLA3029RBTS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHLA3029RBTS datasheets or manufacturer documentation.
Datasheet: MHLA3029RBTS Datasheet (PDF)
The MHLA3029RBTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.