CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MGH201A1T3
MGH201A1T3 - 1
MGH201A1T3 - 2
MGH201A1T3 - 3
MGH201A1T3 - 4
Extended1/4
* Images are for reference only
MGH201A1T3
Attributes
Value
Manufacturer
Megain
MFR.Part #
MGH201A1T3
JLCPCB Part #
C22396263
Package
SOT-23-3
Description
-50℃~+150℃ 10kHz 3.5V~30V 4mT 4mT 50mA 5mA Bipolar Open Drain SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMegain
PackageSOT-23-3
Operating Temperature-50℃~+150℃
TypeBipolar
Release Points4mT
Output TypeOpen-drain
Voltage - Supply3.5V~30V
Output Current50mA
Sample Frequency10kHz
FeaturesBuilt-in Schmitt trigger
Operation Points4mT
Operating Current5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MGH201A1T3
MGH201A1T3

* Images are for reference only

MGH201A1T3

Extended
Manufacturer

Megain

MFR.Part #
MGH201A1T3
JLCPCB Part #
C22396263
Package
SOT-23-3
Description
-50℃~+150℃ 10kHz 3.5V~30V 4mT 4mT 50mA 5mA Bipolar Open Drain SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGH201A1T3

* Images are for reference only

MGH201A1T3
Extended
Manufacturer

Megain

MFR.Part #
MGH201A1T3
JLCPCB Part #
C22396263
Package
SOT-23-3
Description
-50℃~+150℃ 10kHz 3.5V~30V 4mT 4mT 50mA 5mA Bipolar Open Drain SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGH201A1T3 Specifications

MGH201A1T3 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMegain
PackageSOT-23-3
Operating Temperature-50℃~+150℃
TypeBipolar
Release Points4mT
Output TypeOpen-drain
Voltage - Supply3.5V~30V
Output Current50mA
Sample Frequency10kHz
FeaturesBuilt-in Schmitt trigger
Operation Points4mT
Operating Current5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGH201A1T3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGH201A1T3 Documents

MGH201A1T3 datasheets or manufacturer documentation.

Datasheet: MGH201A1T3 Datasheet (PDF)

MGH201A1T3 Schematic Symbol & PCB Footprint

The MGH201A1T3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.