* Images are for reference only
1401810012KE
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 1401810012KE
- JLCPCB Part #
- C6066711
- Package
- -
- Description
- 1 Shielded cat6 Gold Phosphor bronze Without LED -40℃~+70℃ - Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
1401810012KE technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1401810012KE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1401810012KE symbol, PCB footprint from the free EasyEDA PCB design tool.
1401810012KE datasheets or manufacturer documentation.
Datasheet: 1401810012KE Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing