CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. MMC3680KJ
MMC3680KJ - 1
MMC3680KJ - 2
MMC3680KJ - 3
Extended1/3
* Images are for reference only

MMC3680KJ

Attributes
Value
Manufacturer
MEMSIC
MFR.Part #
MMC3680KJ
JLCPCB Part #
C404325
Package
BGA-8
Description
-40℃~+85℃ 1.62V~3.6V 16bit 240uA I2C ±3mT ±3mT BGA-8 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerMEMSIC
PackageBGA-8
Magnetic Sensing Range(Z)±3mT
Operating Temperature-40℃~+85℃
Output bit16bit
Voltage - Supply1.62V~3.6V
FeaturesBuilt-in temperature sensor、Integrated CORDIC algorithm、Multi-function INT pin、On-chip set/reset coil
Current - Supply240uA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±3mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. MMC3680KJ
MMC3680KJ

* Images are for reference only

MMC3680KJ

Extended
Manufacturer

MEMSIC

MFR.Part #
MMC3680KJ
JLCPCB Part #
C404325
Package
BGA-8
Description
-40℃~+85℃ 1.62V~3.6V 16bit 240uA I2C ±3mT ±3mT BGA-8 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMC3680KJ

* Images are for reference only

MMC3680KJ

Extended
Manufacturer

MEMSIC

MFR.Part #
MMC3680KJ
JLCPCB Part #
C404325
Package
BGA-8
Description
-40℃~+85℃ 1.62V~3.6V 16bit 240uA I2C ±3mT ±3mT BGA-8 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMC3680KJ Specifications

MMC3680KJ technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerMEMSIC
PackageBGA-8
Magnetic Sensing Range(Z)±3mT
Operating Temperature-40℃~+85℃
Output bit16bit
Voltage - Supply1.62V~3.6V
FeaturesBuilt-in temperature sensor、Integrated CORDIC algorithm、Multi-function INT pin、On-chip set/reset coil
Current - Supply240uA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±3mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMC3680KJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMC3680KJ Documents

MMC3680KJ datasheets or manufacturer documentation.

Datasheet: MMC3680KJ Datasheet (PDF)

MMC3680KJ Schematic Symbol & PCB Footprint

The MMC3680KJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.