Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Magnetic Angle Sensors
  6. MMC34160PJ
MMC34160PJ
Extended
* Images are for reference only
MMC34160PJ
Attributes
Value
Manufacturer
MEMSIC
MFR.Part #
MMC34160PJ
JLCPCB Part #
C5443820
Package
BGA-12-1.6mmx1.6mm
Description
-40℃~+85℃ 1.62V~3.6V 12bit、14bit、16bit 18uA、35uA、70uA、140uA BGA-12-1.6mmx1.6mm Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Magnetic Angle Sensors
ManufacturerMEMSIC
PackageBGA-12-1.6mmx1.6mm
Operating Temperature-40℃~+85℃
Supply Current18uA、35uA、70uA、140uA
Supply Voltage1.62V~3.6V
Resolution12bit、14bit、16bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Magnetic Angle Sensors
  6. MMC34160PJ
MMC34160PJ

* Images are for reference only

MMC34160PJ

Extended
Manufacturer

MEMSIC

MFR.Part #
MMC34160PJ
JLCPCB Part #
C5443820
Package
BGA-12-1.6mmx1.6mm
Description
-40℃~+85℃ 1.62V~3.6V 12bit、14bit、16bit 18uA、35uA、70uA、140uA BGA-12-1.6mmx1.6mm Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMC34160PJ

* Images are for reference only

MMC34160PJ
Extended
Manufacturer

MEMSIC

MFR.Part #
MMC34160PJ
JLCPCB Part #
C5443820
Package
BGA-12-1.6mmx1.6mm
Description
-40℃~+85℃ 1.62V~3.6V 12bit、14bit、16bit 18uA、35uA、70uA、140uA BGA-12-1.6mmx1.6mm Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMC34160PJ Specifications

MMC34160PJ technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Magnetic Angle Sensors
ManufacturerMEMSIC
PackageBGA-12-1.6mmx1.6mm
Operating Temperature-40℃~+85℃
Supply Current18uA、35uA、70uA、140uA
Supply Voltage1.62V~3.6V
Resolution12bit、14bit、16bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMC34160PJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMC34160PJ Schematic Symbol & PCB Footprint

The MMC34160PJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.