



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | MEIHUA | |
| Package | SMD,3.2x1.5mm | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:150V、B:150V | |
| Installation Method | Side View Mount | |
| Height | 1mm | |
| Width | 2mm | |
| Forward Current - R | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 140mcd~285mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.6V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 2.7V~3.6V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 25mA | |
| Luminous Intensity - G | 565mcd~1120mcd | |
| Power(Watts) - G | 60mW | |
| Forward Current - B | 25mA | |
| Luminous Intensity - R | 112mcd~285mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.4V | |
| Power(Watts) - B | 60mW | |
| Peak Wavelength - R | 632nm | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 515nm~535nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 624nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 518nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHS110FRGBCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | MEIHUA | |
| Package | SMD,3.2x1.5mm | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:150V、B:150V | |
| Installation Method | Side View Mount | |
| Height | 1mm | |
| Width | 2mm | |
| Forward Current - R | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 140mcd~285mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.6V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 2.7V~3.6V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 25mA | |
| Luminous Intensity - G | 565mcd~1120mcd | |
| Power(Watts) - G | 60mW | |
| Forward Current - B | 25mA | |
| Luminous Intensity - R | 112mcd~285mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.4V | |
| Power(Watts) - B | 60mW | |
| Peak Wavelength - R | 632nm | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 515nm~535nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 624nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 518nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHS110FRGBCT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHS110FRGBCT datasheets or manufacturer documentation.
Datasheet: MHS110FRGBCT Datasheet (PDF)
The MHS110FRGBCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.