Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHPA2121URGBDT
MHPA2121URGBDT - 1
MHPA2121URGBDT - 2
MHPA2121URGBDT - 3
MHPA2121URGBDT - 4
Extended1/4
* Images are for reference only
MHPA2121URGBDT
Attributes
Value
Manufacturer
MEIHUA
MFR.Part #
MHPA2121URGBDT
JLCPCB Part #
C404284
Package
SMD,2.1x2.1mm
Description
-40℃~+85℃ 110° 1mm 2.1mm 2.1mm B:2.5V~3.1V、G:2.5V~3.1V、R:1.7V~2.5V Black frosted lens Common Anode G:20mA、B:20mA、R:25mA R:2000V、G:1000V、B:1000V R:40mW、G:45mW、B:45mW R:55mcd~93mcd、G:160mcd~270mcd、B:19mcd~31.8mcd R:618nm~628nm、G:522nm~530nm、B:463nm~471nm SMD,2.1x2.1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD,2.1x2.1mm
Power(Watts) - R40mW
Viewing Angle110°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height1mm
Width2.1mm
Forward Current - R25mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B19mcd~31.8mcd
Forward Voltage(Vf) - B2.5V~3.1V
Forward Voltage(Vf) - G2.5V~3.1V
Dominant Wavelength - B463nm~471nm
Forward Current - G20mA
Luminous Intensity - G160mcd~270mcd
Power(Watts) - G45mW
Forward Current - B20mA
Luminous Intensity - R55mcd~93mcd
Forward Voltage(Vf) - R1.7V~2.5V
Power(Watts) - B45mW
Length2.1mm
Dominant Wavelength - G522nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R618nm~628nm
Lens ColorBlack frosted lens
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHPA2121URGBDT
MHPA2121URGBDT

* Images are for reference only

MHPA2121URGBDT

Extended
Manufacturer

MEIHUA

MFR.Part #
MHPA2121URGBDT
JLCPCB Part #
C404284
Package
SMD,2.1x2.1mm
Description
-40℃~+85℃ 110° 1mm 2.1mm 2.1mm B:2.5V~3.1V、G:2.5V~3.1V、R:1.7V~2.5V Black frosted lens Common Anode G:20mA、B:20mA、R:25mA R:2000V、G:1000V、B:1000V R:40mW、G:45mW、B:45mW R:55mcd~93mcd、G:160mcd~270mcd、B:19mcd~31.8mcd R:618nm~628nm、G:522nm~530nm、B:463nm~471nm SMD,2.1x2.1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHPA2121URGBDT

* Images are for reference only

MHPA2121URGBDT
Extended
Manufacturer

MEIHUA

MFR.Part #
MHPA2121URGBDT
JLCPCB Part #
C404284
Package
SMD,2.1x2.1mm
Description
-40℃~+85℃ 110° 1mm 2.1mm 2.1mm B:2.5V~3.1V、G:2.5V~3.1V、R:1.7V~2.5V Black frosted lens Common Anode G:20mA、B:20mA、R:25mA R:2000V、G:1000V、B:1000V R:40mW、G:45mW、B:45mW R:55mcd~93mcd、G:160mcd~270mcd、B:19mcd~31.8mcd R:618nm~628nm、G:522nm~530nm、B:463nm~471nm SMD,2.1x2.1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHPA2121URGBDT Specifications

MHPA2121URGBDT technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD,2.1x2.1mm
Power(Watts) - R40mW
Viewing Angle110°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height1mm
Width2.1mm
Forward Current - R25mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B19mcd~31.8mcd
Forward Voltage(Vf) - B2.5V~3.1V
Forward Voltage(Vf) - G2.5V~3.1V
Dominant Wavelength - B463nm~471nm
Forward Current - G20mA
Luminous Intensity - G160mcd~270mcd
Power(Watts) - G45mW
Forward Current - B20mA
Luminous Intensity - R55mcd~93mcd
Forward Voltage(Vf) - R1.7V~2.5V
Power(Watts) - B45mW
Length2.1mm
Dominant Wavelength - G522nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R618nm~628nm
Lens ColorBlack frosted lens
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHPA2121URGBDT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHPA2121URGBDT Documents

MHPA2121URGBDT datasheets or manufacturer documentation.

Datasheet: MHPA2121URGBDT Datasheet (PDF)

MHPA2121URGBDT Schematic Symbol & PCB Footprint

The MHPA2121URGBDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.