Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHPA1921RGBDT-S
MHPA1921RGBDT-S - 1
MHPA1921RGBDT-S - 2
MHPA1921RGBDT-S - 3
MHPA1921RGBDT-S - 4
Extended1/4
* Images are for reference only
MHPA1921RGBDT-S
Attributes
Value
Manufacturer
MEIHUA
MFR.Part #
MHPA1921RGBDT-S
JLCPCB Part #
C404283
Package
SMD,2.1x2.1mm
Description
-30℃~+85℃ 1.95mm 110° 2.1mm 2.1mm B:460nm~475nm、G:515nm~535nm、R:617nm~628nm Common Anode R:1.6V~2.4V、G:2.5V~3.5V、B:2.5V~3.5V R:2000V、G:1000V、B:1000V R:25mA、G:25mA、B:25mA R:400mcd~850mcd、G:500mcd~1200mcd、B:70mcd~140mcd White Frosted Lens SMD,2.1x2.1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD,2.1x2.1mm
Viewing Angle110°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height1.95mm
Width2.1mm
Forward Current - R25mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B70mcd~140mcd
Forward Voltage(Vf) - B2.5V~3.5V
Forward Voltage(Vf) - G2.5V~3.5V
Dominant Wavelength - B460nm~475nm
Forward Current - G25mA
Luminous Intensity - G500mcd~1200mcd
Forward Current - B25mA
Luminous Intensity - R400mcd~850mcd
Forward Voltage(Vf) - R1.6V~2.4V
Length2.1mm
Dominant Wavelength - G515nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R617nm~628nm
Lens ColorWhite Frosted Lens
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHPA1921RGBDT-S
MHPA1921RGBDT-S

* Images are for reference only

MHPA1921RGBDT-S

Extended
Manufacturer

MEIHUA

MFR.Part #
MHPA1921RGBDT-S
JLCPCB Part #
C404283
Package
SMD,2.1x2.1mm
Description
-30℃~+85℃ 1.95mm 110° 2.1mm 2.1mm B:460nm~475nm、G:515nm~535nm、R:617nm~628nm Common Anode R:1.6V~2.4V、G:2.5V~3.5V、B:2.5V~3.5V R:2000V、G:1000V、B:1000V R:25mA、G:25mA、B:25mA R:400mcd~850mcd、G:500mcd~1200mcd、B:70mcd~140mcd White Frosted Lens SMD,2.1x2.1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHPA1921RGBDT-S

* Images are for reference only

MHPA1921RGBDT-S
Extended
Manufacturer

MEIHUA

MFR.Part #
MHPA1921RGBDT-S
JLCPCB Part #
C404283
Package
SMD,2.1x2.1mm
Description
-30℃~+85℃ 1.95mm 110° 2.1mm 2.1mm B:460nm~475nm、G:515nm~535nm、R:617nm~628nm Common Anode R:1.6V~2.4V、G:2.5V~3.5V、B:2.5V~3.5V R:2000V、G:1000V、B:1000V R:25mA、G:25mA、B:25mA R:400mcd~850mcd、G:500mcd~1200mcd、B:70mcd~140mcd White Frosted Lens SMD,2.1x2.1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHPA1921RGBDT-S Specifications

MHPA1921RGBDT-S technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD,2.1x2.1mm
Viewing Angle110°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height1.95mm
Width2.1mm
Forward Current - R25mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B70mcd~140mcd
Forward Voltage(Vf) - B2.5V~3.5V
Forward Voltage(Vf) - G2.5V~3.5V
Dominant Wavelength - B460nm~475nm
Forward Current - G25mA
Luminous Intensity - G500mcd~1200mcd
Forward Current - B25mA
Luminous Intensity - R400mcd~850mcd
Forward Voltage(Vf) - R1.6V~2.4V
Length2.1mm
Dominant Wavelength - G515nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R617nm~628nm
Lens ColorWhite Frosted Lens
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHPA1921RGBDT-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHPA1921RGBDT-S Documents

MHPA1921RGBDT-S datasheets or manufacturer documentation.

Datasheet: MHPA1921RGBDT-S Datasheet (PDF)

MHPA1921RGBDT-S Schematic Symbol & PCB Footprint

The MHPA1921RGBDT-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.