



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | MEIHUA | |
| Package | SMD3535-6P | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 110° | |
| Antistatic Capacity | R:2000V、G:1000V、B:1000V | |
| Height | 2.75mm | |
| Width | 3.5mm | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 250mcd~600mcd | |
| Forward Voltage(Vf) - B | 2.4V~3.6V | |
| Forward Voltage(Vf) - G | 2.4V~3.6V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Luminous Intensity - G | 1500mcd~23000mcd | |
| Power(Watts) - G | 65mW | |
| Luminous Intensity - R | 600mcd~1000mcd | |
| Forward Voltage(Vf) - R | 1.6V~2.6V | |
| Power(Watts) - B | 65mW | |
| Length | 3.7mm | |
| Dominant Wavelength - G | 515nm~535nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 618nm~628nm | |
| Lens Color | White Frosted Lens |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHP3535RGBDT-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | MEIHUA | |
| Package | SMD3535-6P | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 110° | |
| Antistatic Capacity | R:2000V、G:1000V、B:1000V | |
| Height | 2.75mm | |
| Width | 3.5mm | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 250mcd~600mcd | |
| Forward Voltage(Vf) - B | 2.4V~3.6V | |
| Forward Voltage(Vf) - G | 2.4V~3.6V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Luminous Intensity - G | 1500mcd~23000mcd | |
| Power(Watts) - G | 65mW | |
| Luminous Intensity - R | 600mcd~1000mcd | |
| Forward Voltage(Vf) - R | 1.6V~2.6V | |
| Power(Watts) - B | 65mW | |
| Length | 3.7mm | |
| Dominant Wavelength - G | 515nm~535nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 618nm~628nm | |
| Lens Color | White Frosted Lens |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHP3535RGBDT-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHP3535RGBDT-S datasheets or manufacturer documentation.
Datasheet: MHP3535RGBDT-S Datasheet (PDF)
The MHP3535RGBDT-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.