


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | MEIHUA | |
| Package | SMD,1.6x1.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Forward Current | 30mA@UVA | |
| Pd - Power Dissipation | 110mW | |
| Antistatic Ability | 150V | |
| Reverse Leakage Current (Ir) | 50uA | |
| Peak Wavelength | 370nm | |
| Voltage - Forward(Vf) | 3.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHP1016UVACT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | MEIHUA | |
| Package | SMD,1.6x1.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Forward Current | 30mA@UVA | |
| Pd - Power Dissipation | 110mW | |
| Antistatic Ability | 150V | |
| Reverse Leakage Current (Ir) | 50uA | |
| Peak Wavelength | 370nm | |
| Voltage - Forward(Vf) | 3.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHP1016UVACT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHP1016UVACT datasheets or manufacturer documentation.
Datasheet: MHP1016UVACT Datasheet (PDF)
The MHP1016UVACT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.