



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | MEIHUA | |
| Package | Plugin,D=5mm | |
| Power(Watts) - R | 85mW | |
| Viewing Angle | 60° | |
| Antistatic Capacity | G:150V、B:150V、R:500V | |
| Forward Current - R | 20mA | |
| Operating Temperature | -35℃~+85℃ | |
| Luminous Intensity - B | 780mcd | |
| Forward Voltage(Vf) - B | 2.9V~3.6V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 2.8V~3.6V | |
| Lamp Holder Type | 4.9mm round lamp head | |
| Dominant Wavelength - B | 460nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 3000mcd | |
| Power(Watts) - G | 120mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 1200mcd | |
| Forward Voltage(Vf) - R | 2.2V~2.6V | |
| Power(Watts) - B | 120mW | |
| Peak Wavelength - R | 632nm | |
| Dominant Wavelength - G | 521nm | |
| Diode Configuration | Common Anode | |
| Pitch | 1.27mm | |
| Dominant Wavelength - R | 620nm | |
| Lens Color | White Frosted Lens | |
| Peak Wavelength - G | 518nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHLA5033RGBTS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | MEIHUA | |
| Package | Plugin,D=5mm | |
| Power(Watts) - R | 85mW | |
| Viewing Angle | 60° | |
| Antistatic Capacity | G:150V、B:150V、R:500V | |
| Forward Current - R | 20mA | |
| Operating Temperature | -35℃~+85℃ | |
| Luminous Intensity - B | 780mcd | |
| Forward Voltage(Vf) - B | 2.9V~3.6V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 2.8V~3.6V | |
| Lamp Holder Type | 4.9mm round lamp head | |
| Dominant Wavelength - B | 460nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 3000mcd | |
| Power(Watts) - G | 120mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 1200mcd | |
| Forward Voltage(Vf) - R | 2.2V~2.6V | |
| Power(Watts) - B | 120mW | |
| Peak Wavelength - R | 632nm | |
| Dominant Wavelength - G | 521nm | |
| Diode Configuration | Common Anode | |
| Pitch | 1.27mm | |
| Dominant Wavelength - R | 620nm | |
| Lens Color | White Frosted Lens | |
| Peak Wavelength - G | 518nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHLA5033RGBTS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHLA5033RGBTS datasheets or manufacturer documentation.
Datasheet: MHLA5033RGBTS Datasheet (PDF)
The MHLA5033RGBTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.