
* Images are for reference only
ME6228A50M3G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME6228A50M3G
- JLCPCB Part #
- C487913
- Package
- SOT23-3
- Description
- -40℃~+150℃@(Tj) 1 150mA 1uA 30V 320mV@(50mA) 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5523
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5386
In-stock Item Pricing
Qty Unit Price
1+
$0.0522
100+
$0.0411
300+
$0.0357
3000+
$0.0295
6000+
$0.0261
9000+
$0.0245
Related Products
Welcome back, may I help you?