
* Images are for reference only
ME6209A18M3G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME6209A18M3G
- JLCPCB Part #
- C236690
- Package
- SOT23-3
- Description
- -45℃~+150℃ 1 1.8V 150mV@(40mA) 18V 250mA 3uA Fixed Positive SOT23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2176
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2144
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
100+
$0.0403
300+
$0.0350
3000+
$0.0310
6000+
$0.0278
9000+
$0.0261
Related Products
Welcome back, may I help you?