Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ME431AXG
ME431AXG - 1
ME431AXG - 2
ME431AXG - 3
ME431AXG - 4
Extended1/4
* Images are for reference only
ME431AXG
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME431AXG
JLCPCB Part #
C85795
Package
SOT-23
Description
-40℃~+150℃@(Ta) 100mA 1mA 2.5V~36V 2.5V~36V 20ppm/℃ Adjustable Parallel ±0.4% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-23
Operating Temperature-40℃~+150℃
Voltage - Supply2.5V~36V
Output TypeAdjustable
Output Current100mA
Tolerance±0.4%
Minimum Cathode Current for Regulation1mA
Temperature Coefficient20ppm/℃
Output Voltage2.5V~36V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ME431AXG
ME431AXG

* Images are for reference only

ME431AXG

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME431AXG
JLCPCB Part #
C85795
Package
SOT-23
Description
-40℃~+150℃@(Ta) 100mA 1mA 2.5V~36V 2.5V~36V 20ppm/℃ Adjustable Parallel ±0.4% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME431AXG

* Images are for reference only

ME431AXG
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME431AXG
JLCPCB Part #
C85795
Package
SOT-23
Description
-40℃~+150℃@(Ta) 100mA 1mA 2.5V~36V 2.5V~36V 20ppm/℃ Adjustable Parallel ±0.4% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME431AXG Specifications

ME431AXG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-23
Operating Temperature-40℃~+150℃
Voltage - Supply2.5V~36V
Output TypeAdjustable
Output Current100mA
Tolerance±0.4%
Minimum Cathode Current for Regulation1mA
Temperature Coefficient20ppm/℃
Output Voltage2.5V~36V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME431AXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME431AXG Documents

ME431AXG datasheets or manufacturer documentation.

Datasheet: ME431AXG Datasheet (PDF)

ME431AXG Schematic Symbol & PCB Footprint

The ME431AXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.