
* Images are for reference only
ME2214AM6G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME2214AM6G
- JLCPCB Part #
- C2925759
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1MHz 2.5V~5.5V 260mA Analog、PWM Boost Built-in Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10476
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10429
In-stock Item Pricing
Qty Unit Price
1+
$0.1380
50+
$0.1087
150+
$0.0941
500+
$0.0830
3000+
$0.0741
6000+
$0.0696
Related Products