


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | LIGHT | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 26.5mm | |
| Sensor Type | Turbidity Sensor | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 12mm | |
| Features | Digital filtering/signal processing | |
| Width | 9mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ME2100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | LIGHT | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 26.5mm | |
| Sensor Type | Turbidity Sensor | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 12mm | |
| Features | Digital filtering/signal processing | |
| Width | 9mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME2100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ME2100 datasheets or manufacturer documentation.
Datasheet: ME2100 Datasheet (PDF)
The ME2100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.