
* Images are for reference only
2.3.3.400001577
Extended
- Manufacturer
- MDH
- MFR.Part #
- 2.3.3.400001577
- JLCPCB Part #
- C42431602
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 15pF 30Ω 40MHz Crystal Oscillator SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4145
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4117
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
100+
$0.0545
300+
$0.0475
3000+
$0.0424
6000+
$0.0382
9000+
$0.0361