
* Images are for reference only
MD7672B50SF4
Extended
- Manufacturer
- Shanghai Mingda Microelectronics
- MFR.Part #
- MD7672B50SF4
- JLCPCB Part #
- C920526
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 250mV@(2A) 2A 40uA 5V 6V 70dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1776
50+
$0.1735
150+
$0.1708
500+
$0.1682
Related Products
Welcome back, may I help you?