Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. MD1705
MD1705 - 1
MD1705 - 2
MD1705 - 3
Extended1/3
* Images are for reference only
MD1705
Attributes
Value
Manufacturer
Rainsun microwave Tech
MFR.Part #
MD1705
JLCPCB Part #
C239246
Package
SMD
Description
-40℃~+85℃ 1.3GHz 1.63mm 17mm 1dBi 2.5 50Ω 5W 5mm Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerRainsun microwave Tech
PackageSMD
VSWR2.5
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Peak Gain1dBi
Length17mm
Bandwidth1.3GHz
Height1.63mm
Frequency(Center/Band)1.45GHz
Impedance50Ω
Width5mm
Power5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. MD1705
MD1705

* Images are for reference only

MD1705

Extended
Manufacturer

Rainsun microwave Tech

MFR.Part #
MD1705
JLCPCB Part #
C239246
Package
SMD
Description
-40℃~+85℃ 1.3GHz 1.63mm 17mm 1dBi 2.5 50Ω 5W 5mm Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD1705

* Images are for reference only

MD1705
Extended
Manufacturer

Rainsun microwave Tech

MFR.Part #
MD1705
JLCPCB Part #
C239246
Package
SMD
Description
-40℃~+85℃ 1.3GHz 1.63mm 17mm 1dBi 2.5 50Ω 5W 5mm Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD1705 Specifications

MD1705 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerRainsun microwave Tech
PackageSMD
VSWR2.5
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Peak Gain1dBi
Length17mm
Bandwidth1.3GHz
Height1.63mm
Frequency(Center/Band)1.45GHz
Impedance50Ω
Width5mm
Power5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD1705. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MD1705 Documents

MD1705 datasheets or manufacturer documentation.

Datasheet: MD1705 Datasheet (PDF)

MD1705 Schematic Symbol & PCB Footprint

The MD1705 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.