Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. MCP6D11-E/MG
MCP6D11-E/MG - 1
MCP6D11-E/MG - 2
MCP6D11-E/MG - 3
Extended1/3
* Images are for reference only
MCP6D11-E/MG
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MCP6D11-E/MG
JLCPCB Part #
C635245
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 1 1.49mA 10nA 112dB 117dB 2.5V~5.5V 200ns 25V/us 25uV 2uV/℃ 5nV/√Hz@10kHz 66mA 700nA 90MHz Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output QFN-16-EP(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerMicrochip Tech
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier1.49mA
Output TypeDifferential
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)10nA
Output Current66mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Single Supply2.5V~5.5V
Slew Rate25V/us
Gain Bandwidth Product90MHz
Power Supply Rejection Ratio (PSRR)117dB
Common Mode Rejection Ratio(CMRR)112dB
Rail to RailRail-to-rail output
Number of Channels1
Noise density(eN)5nV/√Hz@10kHz
Settling time200ns
FeaturesEnable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage
Ib - Input Bias Current700nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. MCP6D11-E/MG
MCP6D11-E/MG

* Images are for reference only

MCP6D11-E/MG

Extended
Manufacturer

Microchip Tech

MFR.Part #
MCP6D11-E/MG
JLCPCB Part #
C635245
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 1 1.49mA 10nA 112dB 117dB 2.5V~5.5V 200ns 25V/us 25uV 2uV/℃ 5nV/√Hz@10kHz 66mA 700nA 90MHz Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output QFN-16-EP(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP6D11-E/MG

* Images are for reference only

MCP6D11-E/MG
Extended
Manufacturer

Microchip Tech

MFR.Part #
MCP6D11-E/MG
JLCPCB Part #
C635245
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 1 1.49mA 10nA 112dB 117dB 2.5V~5.5V 200ns 25V/us 25uV 2uV/℃ 5nV/√Hz@10kHz 66mA 700nA 90MHz Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output QFN-16-EP(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP6D11-E/MG Specifications

MCP6D11-E/MG technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerMicrochip Tech
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier1.49mA
Output TypeDifferential
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)10nA
Output Current66mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Single Supply2.5V~5.5V
Slew Rate25V/us
Gain Bandwidth Product90MHz
Power Supply Rejection Ratio (PSRR)117dB
Common Mode Rejection Ratio(CMRR)112dB
Rail to RailRail-to-rail output
Number of Channels1
Noise density(eN)5nV/√Hz@10kHz
Settling time200ns
FeaturesEnable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage
Ib - Input Bias Current700nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP6D11-E/MG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCP6D11-E/MG Documents

MCP6D11-E/MG datasheets or manufacturer documentation.

Datasheet: MCP6D11-E/MG Datasheet (PDF)

MCP6D11-E/MG Schematic Symbol & PCB Footprint

The MCP6D11-E/MG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.