


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-28(5x5) | |
| Clock Frequency | 1MHz~20MHz、20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 1.2V | |
| S/N Ratio | 93.5dB | |
| Data rate | 125kHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Resolution(Bits) | 24 | |
| Sampling Rate | 4MHz | |
| Features | Programmable gain、Digital calibration、Internal reference source、ESD protection、Simultaneous sampling control | |
| Number of channels | 4 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP3912A1-E/MQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-28(5x5) | |
| Clock Frequency | 1MHz~20MHz、20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 1.2V | |
| S/N Ratio | 93.5dB | |
| Data rate | 125kHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Resolution(Bits) | 24 | |
| Sampling Rate | 4MHz | |
| Features | Programmable gain、Digital calibration、Internal reference source、ESD protection、Simultaneous sampling control | |
| Number of channels | 4 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP3912A1-E/MQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP3912A1-E/MQ datasheets or manufacturer documentation.
Datasheet: MCP3912A1-E/MQ Datasheet (PDF)
The MCP3912A1-E/MQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.