


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Controllers | |
| Manufacturer | Tudi | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN Controller | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable bit timing、Bus status monitoring、Single transmission mode | |
| Current - Supply | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP2515T-E/ST-TUDI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Controllers | |
| Manufacturer | Tudi | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN Controller | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable bit timing、Bus status monitoring、Single transmission mode | |
| Current - Supply | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP2515T-E/ST-TUDI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP2515T-E/ST-TUDI datasheets or manufacturer documentation.
Datasheet: MCP2515T-E/ST-TUDI Datasheet (PDF)
The MCP2515T-E/ST-TUDI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.