
* Images are for reference only
MC34063ACD-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- MC34063ACD-TR
- JLCPCB Part #
- C7304
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TJ) 1 1.5A 100kHz 2.5mA 3V~40V Adjustable Boost、Buck、Inverting Buck-Boost Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22772
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 22599
In-stock Item Pricing
Qty Unit Price
1+
$0.3707
50+
$0.2927
150+
$0.2594
500+
$0.2177
2500+
$0.1990
5000+
$0.1879
Related Products