
* Images are for reference only
MBR60150PT
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- MBR60150PT
- JLCPCB Part #
- C22369137
- Package
- TO-247S
- Description
- 150V 350A 50uA@150V 60A 920mV@30A TO-247S Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 183
In-stock Item Pricing
Qty Unit Price
1+
$1.5581
10+
$1.2976
30+
$1.1545
90+
$0.9921
450+
$0.9214
900+
$0.8876
Related Products
Welcome back, may I help you?