
* Images are for reference only
MBR40200PT
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- MBR40200PT
- JLCPCB Part #
- C22369028
- Package
- TO-247S
- Description
- 100uA@200V 200V 350A 40A 840mV@20A TO-247S Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$1.0004
10+
$0.8055
30+
$0.7089
90+
$0.6122
450+
$0.5542
900+
$0.5236
Related Products
Welcome back, may I help you?