
* Images are for reference only
MBR30150PT
Extended
- Manufacturer
- OSEN
- MFR.Part #
- MBR30150PT
- JLCPCB Part #
- C20607909
- Package
- TO-247S
- Description
- 1 Pair Common Cathode 10uA@150V 150V 200A 30A 800mV@20A TO-247S Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3851
50+
$0.3045
150+
$0.2691
450+
$0.2256
2700+
$0.2063
4950+
$0.1950
Related Products
Welcome back, may I help you?