
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | U-BLOX | |
| Package | LGA-86(14.3x10.4) | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm、-92.5dBm、-91dBm | |
| Output Power | 18dBm、20dBm | |
| Frequency | 2.4GHz、5GHz | |
| Utilized IC / Part | NXP IW612 | |
| Features | Integrated Bluetooth function、Integrated Zigbee function、Wi-Fi direct | |
| Interface Type | UART、SDIO、PCM | |
| Wireless Standard | IEEE802.11a/b/g/n/ac/ax、IEEE802.15.4、Bluetooth5.3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAYA-W276-00B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | U-BLOX | |
| Package | LGA-86(14.3x10.4) | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm、-92.5dBm、-91dBm | |
| Output Power | 18dBm、20dBm | |
| Frequency | 2.4GHz、5GHz | |
| Utilized IC / Part | NXP IW612 | |
| Features | Integrated Bluetooth function、Integrated Zigbee function、Wi-Fi direct | |
| Interface Type | UART、SDIO、PCM | |
| Wireless Standard | IEEE802.11a/b/g/n/ac/ax、IEEE802.15.4、Bluetooth5.3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAYA-W276-00B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAYA-W276-00B datasheets or manufacturer documentation.
Datasheet: MAYA-W276-00B Datasheet (PDF)
The MAYA-W276-00B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.