
* Images are for reference only
MAX8869EUE25+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8869EUE25+T
- JLCPCB Part #
- C3745674
- Package
- TSSOP-16-EP
- Description
- -40℃~+85℃@(Ta) 1 150uVrms 1A 2.5V 350mV@(1A) 5.5V 500uA 54dB@(100kHz) Fixed Positive Soft Start、Short Circuit Protection、Thermal Shutdown TSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5732
10+
$3.4929
30+
$3.4398
100+
$3.3852
Related Products
Welcome back, may I help you?