
* Images are for reference only
MAX5864ETM+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5864ETM+T
- JLCPCB Part #
- C2651650
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 2.7V~3.3V 48.5dB 59ppm/℃ QFN-48-EP(7x7) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$19.0366
10+
$18.1426
30+
$16.5928
100+
$15.2412
Related Products
Welcome back, may I help you?