
* Images are for reference only
MAX5705BATB+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5705BATB+T
- JLCPCB Part #
- C1554672
- Package
- TDFN-10-EP(2x3)
- Description
- -40℃~+125℃ 1 12 1LSB 2.7V~5.5V 6.3us Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization、Built-in reference source SPI、QSPI、MICROWIRE Voltage Buffer TDFN-10-EP(2x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$4.8606
10+
$4.1780
30+
$3.7723
100+
$3.3617
500+
$3.1734
1000+
$3.0880
Related Products