
* Images are for reference only
MAX5304CUA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5304CUA+
- JLCPCB Part #
- C1555023
- Package
- MSOP-8-EP
- Description
- 0℃~+70℃ 1 10 10us 280uA 4.5V~5.5V 4LSB SPI、QSPI、MICROWIRE Voltage Buffer MSOP-8-EP Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.0945
10+
$10.7403
Related Products