


- Manufacturer
- MFR.Part #
- MAX528CPP+
- JLCPCB Part #
- C22413873
- Package
- DIP-20
- Description
- DIP-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | DIP-20 | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization | |
| Integral non - linearity | 0.3LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 10.8V~16.5V | |
| Output Type | Voltage Buffer、Voltage-Unbuffered | |
| Settling Time | 40ns、50ns、50ns | |
| Resolution (Bits) | 8 | |
| Interface | SPI |

* Images are for reference only
MAX528CPP+
Extended- Manufacturer
- MFR.Part #
- MAX528CPP+
- JLCPCB Part #
- C22413873
- Package
- DIP-20
- Description
- DIP-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX528CPP+
- JLCPCB Part #
- C22413873
- Package
- DIP-20
- Description
- DIP-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX528CPP+ Specifications
MAX528CPP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | DIP-20 | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization | |
| Integral non - linearity | 0.3LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 10.8V~16.5V | |
| Output Type | Voltage Buffer、Voltage-Unbuffered | |
| Settling Time | 40ns、50ns、50ns | |
| Resolution (Bits) | 8 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX528CPP+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX528CPP+ Schematic Symbol & PCB Footprint
The MAX528CPP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.