
* Images are for reference only
MAX232IN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX232IN
- JLCPCB Part #
- C353146
- Package
- PDIP-16
- Description
- -40℃~+85℃ 120Kbps 2 2 4.5V~5.5V 8mA Transceiver Yes PDIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$2.4052
10+
$2.0411
25+
$1.8140
100+
$1.5804
500+
$1.4757
1000+
$1.4290
Related Products
Welcome back, may I help you?