
* Images are for reference only
MAX232EWE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX232EWE+T
- JLCPCB Part #
- C2671182
- Package
- SO-16-300mil
- Description
- -40℃~+85℃ 10mA 116Kbps 2 2 4.5V~5.5V Transceiver Yes SO-16-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$2.8836
10+
$2.4761
30+
$2.0717
100+
$1.8108
500+
$1.6932
1000+
$1.6416
Related Products
Welcome back, may I help you?