
* Images are for reference only
MAX232EIN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX232EIN
- JLCPCB Part #
- C2860250
- Package
- PDIP-16
- Description
- -40℃~+85℃ 2 2 250Kbps 4.5V~5.5V 8mA Transceiver Yes ±15kV PDIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 167
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 167
In-stock Item Pricing
Qty Unit Price
1+
$2.0173
10+
$1.7903
30+
$1.6309
100+
$1.4844
500+
$1.4168
1000+
$1.3894
Related Products
Welcome back, may I help you?