
* Images are for reference only
MAX1538ETI+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1538ETI+T
- JLCPCB Part #
- C143363
- Package
- VQFN-28-EP(5x5)
- Description
- -40℃~+85℃ 4.75V~28V VQFN-28-EP(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5910
10+
$7.4231
30+
$7.3106
100+
$7.1982
Related Products
Welcome back, may I help you?