
* Images are for reference only
MAX14777GTP+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX14777GTP+T
- JLCPCB Part #
- C2673133
- Package
- TQFN-20-EP(4x4)
- Description
- -40℃~+105℃ 100us 10Ω 16pF 1:1 380MHz 3V~5.5V 4 40us Bidirectional analog channel TQFN-20-EP(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.4404
10+
$3.8001
30+
$3.4195
100+
$3.0356
500+
$2.8582
1000+
$2.7775
Related Products
Welcome back, may I help you?