
* Images are for reference only
MXHT396V-3.96-09P-OE01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXHT396V-3.96-09P-OE01-Cu-A
- JLCPCB Part #
- C48688305
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x9P 3.96mm 300V 8A 9 9P Board Side/Socket - Open Orange Through Hole Plugin,P=3.96mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.1657
50+
$0.1292
200+
$0.1136
400+
$0.0941
2400+
$0.0855
5000+
$0.0802
Related Products