
* Images are for reference only
MX2EDGVM-5.08-22P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGVM-5.08-22P-GN01-Cu-A
- JLCPCB Part #
- C5188085
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x22P 22 22P 300V 5.08mm Board Side/Socket - Closed Green Screw Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4456
10+
$0.3523
50+
$0.3024
100+
$0.2526
500+
$0.2301
1000+
$0.2156
Related Products