
* Images are for reference only
MX15EDGKA-3.81-07P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX15EDGKA-3.81-07P-GN01-Cu-Y-A
- JLCPCB Part #
- C19184558
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 0.2~1.5 1 16~28 1x7P 3.81mm 300V 7 7P 8A Green Hinged (Snap On) Male Plug Screw Connection (M2) Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.7682
10+
$0.6236
30+
$0.5496
200+
$0.4773
400+
$0.4339
1000+
$0.4131
Related Products