


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MEGSINE | |
| Package | SMD,23x3.5mm | |
| Peak Gain | 3.04dB | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 23mm | |
| Bandwidth | 262MHz、390MHz、460MHz | |
| Height | 3.5mm | |
| Frequency(Center/Band) | 829MHz、1.94GHz、2.495GHz | |
| Impedance | 50Ω | |
| Width | 1.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAN0826C230 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MEGSINE | |
| Package | SMD,23x3.5mm | |
| Peak Gain | 3.04dB | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 23mm | |
| Bandwidth | 262MHz、390MHz、460MHz | |
| Height | 3.5mm | |
| Frequency(Center/Band) | 829MHz、1.94GHz、2.495GHz | |
| Impedance | 50Ω | |
| Width | 1.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAN0826C230. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAN0826C230 datasheets or manufacturer documentation.
Datasheet: MAN0826C230 Datasheet (PDF)
The MAN0826C230 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.