MCM-7060M-601-RU
Extended
* Images are for reference only
MCM-7060M-601-RU
Attributes
Value
Manufacturer
MFR.Part #
MCM-7060M-601-RU
JLCPCB Part #
C6666696
Package
-
Description
-40℃~+125℃ 10MΩ 125V 15mΩ 2 4A 700Ω@100MHz - Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerMAGLAYERS USA,Inc
Package-
Operating Temperature-40℃~+125℃
Voltage Rating - DC125V
Insulation Resistance(IR)10MΩ
Impedance @ Frequency700Ω@100MHz
Number of Lines2
Current Rating4A
DC Resistance(DCR)15mΩ