
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MACOM | |
| Package | 0503 | |
| Voltage - Forward(Vf@If) | 760V@1mA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMGS11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MACOM | |
| Package | 0503 | |
| Voltage - Forward(Vf@If) | 760V@1mA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMGS11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMGS11 datasheets or manufacturer documentation.
Datasheet: SMGS11 Datasheet (PDF)
The SMGS11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.