
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MACOM | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 300mΩ@2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NPT1004D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MACOM | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 300mΩ@2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NPT1004D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NPT1004D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.