
* Images are for reference only
MASW-008543-TR3000
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MASW-008543-TR3000
- JLCPCB Part #
- C3303976
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 1.1dB 10MHz~4GHz 45dB 8V Integrated impedance matching network MSOP-8-EP RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0318
10+
$18.1512
30+
$16.6249
100+
$15.2950
Related Products