


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MACOM | |
| Package | SOT-323 | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Voltage - DC Reverse(Vr) | 20V | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 30mA | |
| Reverse Leakage Current (Ir) | 200nA@15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA4E1339B1-1146T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MACOM | |
| Package | SOT-323 | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Voltage - DC Reverse(Vr) | 20V | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 30mA | |
| Reverse Leakage Current (Ir) | 200nA@15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA4E1339B1-1146T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MA4E1339B1-1146T datasheets or manufacturer documentation.
Datasheet: MA4E1339B1-1146T Datasheet (PDF)
The MA4E1339B1-1146T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.