
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | MACOM | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1V@200mA | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Current - Rectified | 300mA | |
| Reverse Leakage Current (Ir) | 90uA@50V |

* Images are for reference only
JANTX1N6640
Extended- Manufacturer
- MFR.Part #
- JANTX1N6640
- JLCPCB Part #
- C17284132
- Package
- -
- Description
- -65℃~+175℃ 1V@200mA 300mA 50V 90uA@50V - Switching Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JANTX1N6640
- JLCPCB Part #
- C17284132
- Package
- -
- Description
- -65℃~+175℃ 1V@200mA 300mA 50V 90uA@50V - Switching Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTX1N6640 Specifications
JANTX1N6640 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | MACOM | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1V@200mA | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Current - Rectified | 300mA | |
| Reverse Leakage Current (Ir) | 90uA@50V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTX1N6640. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANTX1N6640 Documents
JANTX1N6640 datasheets or manufacturer documentation.
Datasheet: JANTX1N6640 Datasheet (PDF)
JANTX1N6640 Schematic Symbol & PCB Footprint
The JANTX1N6640 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.