


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Package | TDFN-6(1.5x1.2) | |
| Frequency Range | 2GHz~6GHz | |
| Insertion Loss | 0.26dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.5mm | |
| Height | 0.75mm | |
| Features | Directional coupling、Integrated power detector | |
| Return Loss | 30dB | |
| Width | 1.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MACP-010571-TR1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Package | TDFN-6(1.5x1.2) | |
| Frequency Range | 2GHz~6GHz | |
| Insertion Loss | 0.26dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.5mm | |
| Height | 0.75mm | |
| Features | Directional coupling、Integrated power detector | |
| Return Loss | 30dB | |
| Width | 1.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MACP-010571-TR1000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MACP-010571-TR1000 datasheets or manufacturer documentation.
Datasheet: MACP-010571-TR1000 Datasheet (PDF)
The MACP-010571-TR1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.